357-032-420-212

Heilind Number:EDA357-032-420-212
Manufacturer:EDAC
Manufacturer Number:357-032-420-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-420-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts providing a total of 32 positions, you can rely on seamless data transfer. The .156 inch pitch and .2 inch row spacing allow for precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Whether you're a DIY enthusiast or a professional in the field, our Card Edge Connector is a must-have for your electronic projects. Upgrade your connectivity experience today.