357-032-420-258

Heilind Number:EDA357-032-420-258
Manufacturer:EDAC
Manufacturer Number:357-032-420-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-420-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-420-258

Detailed Description

Introducing our 357-032-420-258 Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. With two rows of precision-machined Copper Alloy contacts, each rated for 5A, this connector guarantees optimal power and signal transmission. Its .156-inch pitch and .2-inch row spacing accommodate up to 32 positions, facilitating seamless integration into your PCB layout. Engineered for versatility, the mount orientation is straight, perfect for streamlined assembly processes. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for mission-critical systems. Trust in the superior quality and performance of our Card Edge Connector for your next project.