357-032-421-101

Heilind Number:EDA357-032-421-101
Manufacturer:EDAC
Manufacturer Number:357-032-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-421-101

Detailed Description

Introducing our high-performance Card Edge Connector in sleek black, designed for seamless integration in your PCB projects. Engineered for durability and reliability, this connector features a single row layout with 32 positions, perfect for ensuring secure and efficient board-to-board connections. Crafted from UL 94V-0 rated Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees superior conductivity and resistance to heat, making it ideal for a wide range of industrial applications. With a low pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for demanding environments. Upgrade your connectivity solutions with this essential component, available now for your convenience.