357-032-421-102

Heilind Number:EDA357-032-421-102
Manufacturer:EDAC
Manufacturer Number:357-032-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-421-102

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless board-to-board integration in cutting-edge electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable connectivity in even the most demanding environments. With a sleek black finish, it not only offers a visually appealing design but also meets stringent industry standards for safety and performance. Boasting a single row design with 32 positions, it facilitates efficient signal transmission with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees low resistance and optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a wide range of applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB assembly with this essential component, a testament to our commitment to quality and innovation in the realm of electronic connectors.