357-032-421-107

Heilind Number:EDA357-032-421-107
Manufacturer:EDAC
Manufacturer Number:357-032-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-421-107

Detailed Description

Upgrade your PCB connections with our 357-032-421-107 Card Edge Connector. Designed for optimal performance, this black connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row configuration, 32 positions, and a pitch of .156 inches, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable signal transmission, while the 5A amperage rating supports efficient power delivery. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and precision of our Card Edge Connector to enhance the functionality of your PCB setups.