357-032-421-108

Heilind Number:EDA357-032-421-108
Manufacturer:EDAC
Manufacturer Number:357-032-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-421-108

Detailed Description

Upgrade your PCB connectivity with our 357-032-421-108 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 32 positions, it offers ample connectivity options for your circuit board. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its .156 inch pitch and .2 inch row spacing allow for easy integration into your PCB layout. Whether you're working on industrial machinery or consumer electronics, trust in the quality and performance of our Card Edge Connector. Elevate your connectivity solutions today.