357-032-421-112

Heilind Number:EDA357-032-421-112
Manufacturer:EDAC
Manufacturer Number:357-032-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-421-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring exceptional safety and performance. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity and longevity. With a single row design and a pitch of .156 inches, this connector offers easy installation and secure connectivity. Boasting 32 positions and a 5A amperage rating, it is perfect for a wide range of applications. The straight mount orientation and row spacing of .2 inches make it versatile and user-friendly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in our Card Edge Connector for all your PCB connection needs.