357-032-421-158

Heilind Number:EDA357-032-421-158
Manufacturer:EDAC
Manufacturer Number:357-032-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-421-158

Detailed Description

Introducing our 357-032-421-158 Card Edge Connector, meticulously engineered for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in the most demanding environments. With a compact design featuring a single row of 32 positions and a pitch of .156 inches, it offers high-density connectivity while maintaining ease of installation. The copper alloy contacts guarantee optimal conductivity, rated for up to 5A of current. Designed for straight mount orientation, this connector is ideal for various PCB applications. Its wide operating temperature range of -40 to 105°C ensures consistent performance in extreme conditions. Trust in the quality and precision of this connector for your next project. Elevate your connectivity with the 357-032-421-158.