357-032-421-168

Heilind Number:EDA357-032-421-168
Manufacturer:EDAC
Manufacturer Number:357-032-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-421-168

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-032-421-168, designed for seamless and reliable board-to-board connectivity. Boasting a sleek black finish, this connector not only looks professional but also delivers exceptional functionality. With an amperage rating of 5 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and safety. Featuring a single row design with 32 positions, it allows for streamlined and organized connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in the 357-032-421-168 for all your PCB connectivity needs.