357-032-421-178

Heilind Number:EDA357-032-421-178
Manufacturer:EDAC
Manufacturer Number:357-032-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-421-178

Detailed Description

Introducing the 357-032-421-178 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed with precision and reliability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and 32 positions, it offers ample connectivity for your circuitry needs. The contact material, Copper Alloy, guarantees optimal conductivity for efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in the 357-032-421-178 for seamless and secure board-level connections in your electronic designs.