357-032-422-201

Heilind Number:EDA357-032-422-201
Manufacturer:EDAC
Manufacturer Number:357-032-422-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-422-201

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector 357-032-422-201. Designed for maximum performance, this sleek black connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered copper alloy contacts, it delivers reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the 32 positions cater to all your connectivity needs. Whether you need a straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality. Trust in its superior quality and make seamless connections a reality in your PCB assemblies.