357-032-422-202

Heilind Number:EDA357-032-422-202
Manufacturer:EDAC
Manufacturer Number:357-032-422-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-422-202

Detailed Description

Upgrade your PCB connectivity with our 357-032-422-202 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made from copper alloy, it offers reliable power delivery at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 32 positions available for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in any environment. Trust in its straight mount orientation for easy installation. Elevate your PCB design with this essential component, a must-have in the world of electronics.