357-032-422-204

Heilind Number:EDA357-032-422-204
Manufacturer:EDAC
Manufacturer Number:357-032-422-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-422-204

Detailed Description

Introducing our Card Edge Connector, a vital component for seamlessly connecting circuit boards with precision and reliability. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of high-quality copper alloy contacts, each capable of handling up to 5 A of current, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing make for easy and secure board-to-board connections, with 32 positions available for versatile usage. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Trust in this connector for seamless and robust connectivity in your electronic systems.