357-032-422-207

Heilind Number:EDA357-032-422-207
Manufacturer:EDAC
Manufacturer Number:357-032-422-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-422-207

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless board-to-board connections in electronic applications. Designed with precision engineering, this connector ensures reliable power transmission with an amperage rating of 5 A. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in demanding environments. Featuring two rows of 32 positions, this connector offers ample connectivity options. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Trust in the quality and efficiency of our Card Edge Connector for all your connectivity needs.