357-032-422-208

Heilind Number:EDA357-032-422-208
Manufacturer:EDAC
Manufacturer Number:357-032-422-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-422-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-422-208

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, SKU 357-032-422-208. Designed for high-performance applications, this connector features 32 positions across 2 rows, providing ample connectivity for your circuit board. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and efficient power transmission. The black color adds a sleek and professional touch to your assembly. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in our top-quality connectors to optimize your PCB connectivity.