357-032-422-258

Heilind Number:EDA357-032-422-258
Manufacturer:EDAC
Manufacturer Number:357-032-422-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-422-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-422-258

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows of 32 copper alloy contacts, each capable of carrying up to 5A of current, you can count on seamless connectivity for your electronic devices. The .156 inch pitch and .2 inch row spacing make for easy and precise installation, while the straight mount orientation allows for versatile positioning on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics project. Upgrade your connections today and experience the difference in performance and reliability.