357-032-422-268

Heilind Number:EDA357-032-422-268
Manufacturer:EDAC
Manufacturer Number:357-032-422-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-422-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-422-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both strength and safety in operation. With two rows of 32 copper alloy contacts, each offering a pitch of .156 inches and a row spacing of .2 inches, you can count on efficient signal transmission and secure connectivity. Rated for an amperage of 5 A and capable of withstanding temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Whether you're working on telecommunications equipment, industrial machinery, or consumer electronics, trust in the reliability and performance of our Card Edge Connector to meet your connectivity needs with ease.