357-032-424-201

Heilind Number:EDA357-032-424-201
Manufacturer:EDAC
Manufacturer Number:357-032-424-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-424-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. Featuring two rows of premium Copper Alloy contacts with a pitch of .156 inches, it offers seamless connectivity for up to 32 positions. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Rated for an operating temperature range of -40 to 105 °C, this connector is perfect for demanding environments. Trust in the quality and precision of our Card Edge Connector for all your connectivity needs.