357-032-424-202

Heilind Number:EDA357-032-424-202
Manufacturer:EDAC
Manufacturer Number:357-032-424-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-424-202

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for maximum performance, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage rating, it provides reliable power transmission for your electronic devices. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise and secure connections. With two rows and 32 positions, this connector is perfect for a variety of applications. Its straight mount orientation allows for easy installation, and it can operate smoothly in a wide temperature range from -40 to 105°C. Trust in this connector to deliver seamless board-to-board connections in all your projects.