357-032-424-204

Heilind Number:EDA357-032-424-204
Manufacturer:EDAC
Manufacturer Number:357-032-424-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-424-204

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, you can count on secure and efficient connections every time. The 32 positions offer ample room for your PCB needs, while the straight mount orientation allows for easy installation. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is built to handle the rigors of industrial applications. Trust in our Card Edge Connector to deliver seamless connectivity for your projects. Upgrade today and experience the difference.