357-032-424-207

Heilind Number:EDA357-032-424-207
Manufacturer:EDAC
Manufacturer Number:357-032-424-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-424-207

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Crafted with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of 32 positions each, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing ensure secure and efficient connections. Designed for straight mount orientation, it's easy to install and suits a wide range of electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for rugged industrial environments and high-performance applications. Trust in the quality and performance of our Card Edge Connector to keep your PCBs running smoothly.