357-032-424-208

Heilind Number:EDA357-032-424-208
Manufacturer:EDAC
Manufacturer Number:357-032-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-424-208

Detailed Description

Introducing the 357-032-424-208 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a durable black housing made from UL 94V-0 Thermoplastic Polyester, ensuring superior heat resistance and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers precise and efficient connectivity for up to 32 positions. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees reliability in even the most demanding environments. Trust in the 357-032-424-208 for your critical electronic applications, where quality and performance are paramount.