357-032-424-258

Heilind Number:EDA357-032-424-258
Manufacturer:EDAC
Manufacturer Number:357-032-424-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-424-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-424-258

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and durability, this black connector features a 2-row configuration with 32 positions, allowing for seamless board-to-board connections. With a current rating of 5 A, it ensures efficient power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, providing excellent flame resistance. Crafted from copper alloy, the contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our Card Edge Connector to deliver superior performance in your PCB projects.