357-032-424-278

Heilind Number:EDA357-032-424-278
Manufacturer:EDAC
Manufacturer Number:357-032-424-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-424-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-424-278

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-032-424-278, designed for seamless board-to-board connections in electronic applications. With a sleek black color and constructed from UL 94V-0 Thermoplastic Polyester housing material, this connector offers both durability and reliability. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 32 positions, it ensures secure and efficient connectivity. The straight mount orientation and compact design make it ideal for space-constrained PCB layouts. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in various environments. Trust in its 5A amperage rating and robust build to meet the demands of your electronic systems. Explore the full range of our PCB connectors under the Products category for more innovative solutions.