357-032-425-101

Heilind Number:EDA357-032-425-101
Manufacturer:EDAC
Manufacturer Number:357-032-425-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-425-101

Detailed Description

Upgrade your PCB connectivity with our 357-032-425-101 Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 32 positions, ideal for secure board-to-board connections. With a 5A amperage rating and copper alloy contacts, it ensures reliable power transmission. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability even in harsh environments, while the .156" pitch and .2" row spacing provide precise alignment. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Choose quality and efficiency with our EDA357 series.