357-032-425-102

Heilind Number:EDA357-032-425-102
Manufacturer:EDAC
Manufacturer Number:357-032-425-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-425-102

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Designed for optimal efficiency and durability, this sleek black connector boasts a superior amperage rating of 5 A, making it ideal for a wide range of applications. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With a single row configuration and 32 positions, it offers ample connectivity options while maintaining a compact footprint. The .156-inch pitch and .2-inch row spacing ensure easy and secure installation. Its straight mount orientation allows for convenient integration, while its wide operating temperature range of -40 to 105 °C ensures reliability in any setting. Trust in the quality and versatility of this Card Edge Connector for all your PCB connectivity needs. Elevate your projects with seamless performance and durability, only with our cutting-edge connector.