357-032-425-103

Heilind Number:EDA357-032-425-103
Manufacturer:EDAC
Manufacturer Number:357-032-425-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-425-103

Detailed Description

Upgrade your electronics with our high-performance Card Edge Connector. Designed for seamless connectivity, this connector features 32 positions in a single row, perfect for your PCB assembly needs. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The .156 inch pitch and .2 inch row spacing ensure easy installation, while the straight mount orientation allows for flexible positioning on your board. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the quality and durability of our Black Card Edge Connector for all your connectivity requirements.