357-032-425-107

Heilind Number:EDA357-032-425-107
Manufacturer:EDAC
Manufacturer Number:357-032-425-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-425-107

Detailed Description

Introducing our 357-032-425-107 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black exterior and is engineered for optimal signal transmission. With a 5A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient operation even in demanding environments. The 32-position, single-row configuration, along with copper alloy contacts, guarantees secure and precise connections. Featuring a .156-inch pitch and .2-inch row spacing, it offers seamless integration onto PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial and commercial settings. Trust in the 357-032-425-107 for superior performance in your connectivity needs. Elevate your design with this essential component—where quality meets innovation.