357-032-425-112

Heilind Number:EDA357-032-425-112
Manufacturer:EDAC
Manufacturer Number:357-032-425-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-425-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with an amperage rating of 5A. Featuring a single row layout with 32 positions, it is perfect for compact applications. The copper alloy contacts provide excellent conductivity, while the .156" pitch and .2" row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector guarantees stable performance even in harsh environments. Trust in our quality connector to optimize the functionality of your electronic devices.