357-032-425-158

Heilind Number:EDA357-032-425-158
Manufacturer:EDAC
Manufacturer Number:357-032-425-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-425-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-425-158

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless connectivity in electronic applications. With a sleek black design, this connector not only offers a sophisticated aesthetic but also delivers exceptional functionality. Boasting a current rating of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, durability and conductivity are guaranteed. The single-row configuration with 32 positions and a pitch of .156 inches allows for precise and efficient PCB connections. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector is versatile and dependable in various environments. Trust in our Card Edge Connector for superior performance in your electronic projects.