357-032-425-168

Heilind Number:EDA357-032-425-168
Manufacturer:EDAC
Manufacturer Number:357-032-425-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-425-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-425-168

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector, 357-032-425-168. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a maximum amperage of 5 A, it offers reliable power transmission. The contact material, Copper Alloy, guarantees excellent conductivity. Featuring a single row design with 32 positions, and a pitch of .156 inches, it allows for seamless integration on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this high-quality connector for efficient and secure board-to-board connections in your projects.