357-032-425-178

Heilind Number:EDA357-032-425-178
Manufacturer:EDAC
Manufacturer Number:357-032-425-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-425-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-425-178

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 32 positions, it offers ample connectivity options for your PCB applications. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. A standard pitch of .156 inches and row spacing of .2 inches allow for easy installation and compatibility with various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse industrial environments. Trust in its straight mount orientation for a secure and stable connection. Upgrade your PCB setup with this essential component, available now in our lineup of high-performance connectors.