357-032-427-101

Heilind Number:EDA357-032-427-101
Manufacturer:EDAC
Manufacturer Number:357-032-427-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-427-101

Detailed Description

Introducing our 357-032-427-101 Card Edge Connector, a sleek and durable solution for your PCB connectivity needs. Designed in a striking black color, this connector boasts a power rating of 5 A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both strength and safety. With a single row configuration and 32 positions, it offers ample connectivity options. The contact material is made of Copper Alloy, ensuring reliable and efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure PCB mounting. Suitable for a wide range of environments, it can operate flawlessly in temperatures ranging from -40 to 105 °C. Trust in the 357-032-427-101 for seamless and dependable board-to-board connections.