357-032-427-103

Heilind Number:EDA357-032-427-103
Manufacturer:EDAC
Manufacturer Number:357-032-427-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-427-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row design and 32 positions, it offers ample connectivity options for various applications. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Trust in its straight mount orientation for secure and stable connections. Elevate your electronic projects with this essential component, a testament to quality and innovation in the realm of PCB connectors.