357-032-427-104

Heilind Number:EDA357-032-427-104
Manufacturer:EDAC
Manufacturer Number:357-032-427-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-427-104

Detailed Description

Enhance your PCB connectivity with our 357-032-427-104 Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 32 positions, offering reliable contact points for your electronic components. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your board. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solution today with this high-quality Card Edge Connector.