357-032-427-107

Heilind Number:EDA357-032-427-107
Manufacturer:EDAC
Manufacturer Number:357-032-427-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-427-107

Detailed Description

Introducing our 357-032-427-107 Card Edge Connector, the epitome of reliability and performance in PCB connectivity. Designed for seamless integration and optimal signal transmission, this connector boasts a sleek black exterior that not only enhances aesthetics but also signifies its durability. With a current rating of 5 A, it ensures efficient power delivery in any application. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees exceptional flame resistance and protection. Featuring a single row configuration with 32 contact positions, this connector offers ample connectivity options for your PCB layout. The copper alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and precise mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Trust in the 357-032-427-107 for all your board-to-board PCB connectivity needs.