357-032-427-112

Heilind Number:EDA357-032-427-112
Manufacturer:EDAC
Manufacturer Number:357-032-427-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-427-112

Detailed Description

Introducing the 357-032-427-112 Card Edge Connector, a sleek and reliable component designed for seamless board-to-board connectivity. Crafted with precision from UL 94V-0 Thermoplastic Polyester in a bold black hue, this connector not only offers high performance but also adds a touch of sophistication to any electronic assembly. With a single row layout and 32 positions, it ensures efficient data transfer with a pitch of .156 inches and row spacing of .2 inches. The contact material of Copper Alloy guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse environments. Trust in the 357-032-427-112 for seamless connectivity in your PCB projects.