357-032-427-158

Heilind Number:EDA357-032-427-158
Manufacturer:EDAC
Manufacturer Number:357-032-427-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-427-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-427-158

Detailed Description

Introducing our 357-032-427-158 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector is crafted with precision from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring longevity and stability in any application. With a pitch of .156 inches and 32 positions in a single row, it offers easy connectivity for your electronic devices. The sleek black color and straight mount orientation add a touch of sophistication to your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in the 357-032-427-158 for efficient and secure card edge connections, making it a vital component in our comprehensive range of PCB connectors.