357-032-427-178

Heilind Number:EDA357-032-427-178
Manufacturer:EDAC
Manufacturer Number:357-032-427-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-427-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-427-178

Detailed Description

Introducing our high-performance Card Edge Connector, essential for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design, perfect for modern electronic applications. Featuring a single row with 32 positions, it ensures efficient signal transmission with a maximum amperage of 5A. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments, while the copper alloy contact material ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure connections. Designed for straight mounting orientation, this connector is easy to install and perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in various industries, from telecommunications to automotive. Trust in our Card Edge Connector for superior quality and performance in all your PCB connectivity needs.