357-032-431-101

Heilind Number:EDA357-032-431-101
Manufacturer:EDAC
Manufacturer Number:357-032-431-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-431-101

Detailed Description

Enhance connectivity within your electronic device with our Black Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 32 positions, allowing for seamless integration on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable operation even in harsh environments. The contact material, made of Copper Alloy, guarantees efficient power transmission with a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for seamless board-to-board connections. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our high-quality product to deliver consistent and dependable connectivity solutions for your electronic designs.