357-032-431-102

Heilind Number:EDA357-032-431-102
Manufacturer:EDAC
Manufacturer Number:357-032-431-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-431-102

Detailed Description

Introducing our 357-032-431-102 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for maximum performance, this connector features a single row layout with 32 positions, ensuring seamless and efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. The contact material, Copper Alloy, further enhances conductivity. Perfect for straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in the quality and versatility of our Card Edge Connector for all your electronic design projects. Available now in a sleek black finish.