357-032-431-103

Heilind Number:EDA357-032-431-103
Manufacturer:EDAC
Manufacturer Number:357-032-431-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-431-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable and high-performance board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration, it offers easy installation and efficient space utilization. The 32 copper alloy contacts, spaced at .156 inches with .2-inch row spacing, guarantee optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in the quality and precision of our Card Edge Connector to elevate your electronic designs.