357-032-431-104

Heilind Number:EDA357-032-431-104
Manufacturer:EDAC
Manufacturer Number:357-032-431-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-431-104

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row and 32 positions, it is perfect for seamless board-to-board connections. The contact material is a robust Copper Alloy, guaranteeing secure and efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industries. Say goodbye to connectivity issues and experience seamless data transfer with our top-of-the-line Card Edge Connector.