357-032-431-107

Heilind Number:EDA357-032-431-107
Manufacturer:EDAC
Manufacturer Number:357-032-431-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-431-107

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for durability and seamless performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in even the most demanding environments. With a single row layout and 32 positions, it offers ample connectivity options for your circuit board. The contact material, Copper Alloy, guarantees optimal conductivity and long-lasting use. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its quality construction and straight mount orientation to streamline your board-to-board connections with ease. Elevate your electronic projects with this essential component.