357-032-431-108

Heilind Number:EDA357-032-431-108
Manufacturer:EDAC
Manufacturer Number:357-032-431-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-431-108

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures both durability and optimal conductivity. With a pitch of .156 inches and 32 positions in a single row, it offers easy and efficient connectivity for your PCB projects. The black color and straight mount orientation make it a versatile choice for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance even in harsh environments. Trust in its 5A amperage rating and .2-inch row spacing for secure and stable connections every time. Explore our range of connectors today and elevate your PCB assembly processes with ease.