357-032-431-112

Heilind Number:EDA357-032-431-112
Manufacturer:EDAC
Manufacturer Number:357-032-431-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-431-112

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Engineered for optimal performance, this connector boasts a sleek black color and is designed to handle up to 5A of power with ease. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a single row configuration and 32 positions, it offers ample connectivity options for your electronic devices. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in our Card Edge Connector for efficient and dependable board-to-board connections in your electronic projects.