357-032-431-158

Heilind Number:EDA357-032-431-158
Manufacturer:EDAC
Manufacturer Number:357-032-431-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-431-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-431-158

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless connectivity in your electronic devices. Designed with precision and durability in mind, this connector boasts a sleek black finish, making it both stylish and functional. With a 5A amperage rating, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. Featuring a single row layout with 32 positions spaced at .156 inches, it offers efficient board-to-board connections. Crafted with copper alloy contacts for optimal conductivity, this connector is built to last. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.