357-032-431-178

Heilind Number:EDA357-032-431-178
Manufacturer:EDAC
Manufacturer Number:357-032-431-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-431-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-431-178

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector, SKU 357-032-431-178. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 32 positions, it offers seamless connectivity for your circuit boards. The contact material, Copper Alloy, guarantees efficient signal transmission. Thanks to a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Whether you need a straight mount orientation or operating in extreme conditions, with an operating temperature range of -40 to 105°C, this connector is up for the task. Trust in our Card Edge Connector to meet your connectivity needs effortlessly.