357-032-440-202

Heilind Number:EDA357-032-440-202
Manufacturer:EDAC
Manufacturer Number:357-032-440-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-440-202

Detailed Description

Introducing our 357-032-440-202 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a professional black finish that not only looks great but also ensures corrosion resistance. Constructed from high-quality UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees optimal performance even in demanding environments. With two rows and 32 positions, it offers ample connectivity options for your PCB projects. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic application requiring secure and efficient connectivity. Upgrade to the 357-032-440-202 and experience the perfect blend of form, function, and reliability.