357-032-440-203

Heilind Number:EDA357-032-440-203
Manufacturer:EDAC
Manufacturer Number:357-032-440-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-440-203

Detailed Description

Introducing our high-performance Card Edge Connector, essential for seamless board-to-board PCB connections in various electronic applications. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring fire safety compliance. With two rows of copper alloy contacts providing reliable conductivity, it boasts a pitch of .156 inches and accommodates 32 positions for versatile connectivity. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Elevate your PCB assembly with this top-of-the-line component, a must-have in any engineer's toolkit.